Part Details for AS4C128M16D3-12BAN by Alliance Memory Inc
Overview of AS4C128M16D3-12BAN by Alliance Memory Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for AS4C128M16D3-12BAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1450-1082-ND
|
DigiKey | IC DRAM 2GBIT PARALLEL 96FBGA Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |
Part Details for AS4C128M16D3-12BAN
AS4C128M16D3-12BAN CAD Models
AS4C128M16D3-12BAN Part Data Attributes:
|
AS4C128M16D3-12BAN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C128M16D3-12BAN
Alliance Memory Inc
DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |