-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6818
|
Newark | Ddr2, 2G, 128M X 16, 1.8V, 400Mhz, 84Ball Fbga, Commercial Temp |Alliance Memory AS4C128M16D2-25BCN Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3000 / $14.6000 | Buy Now |
DISTI #
1450-1080-ND
|
DigiKey | IC DRAM 2GBIT PARALLEL 84FBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7357 / $13.9000 | Buy Now |
DISTI #
AS4C128M16D2-25BCN
|
Avnet Americas | DRAM Chip DDR2 SDRAM 2G-Bit 128M x 16 1.8V 84-Pin FBGA - Trays (Alt: AS4C128M16D2-25BCN) RoHS: Compliant Min Qty: 162 Package Multiple: 162 Lead time: 16 Weeks, 0 Days Container: Tray | 3689 Factory Stock |
|
$13.1400 | Buy Now |
DISTI #
AS4C128M16D2-25BCN
|
Avnet Americas | DRAM Chip DDR2 SDRAM 2G-Bit 128M x 16 1.8V 84-Pin FBGA T/R - Tape and Reel (Alt: AS4C128M16D2-25BCN) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$13.2300 | Buy Now |
DISTI #
913-A4C128M16D225BCN
|
Mouser Electronics | DRAM DDR2, 2G, 128M x 16, 1.8V, 400Mhz, 84ball FBGA, Commercial Temp - Tray RoHS: Compliant | 162 |
|
$10.1300 / $13.4800 | Buy Now |
|
Future Electronics | AS4C128M16D2 Series 2 Gb (128 M x 16) 400 MHz DDR2 Synchronous DRAM - FBGA-84 RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 162 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$10.4600 | Buy Now |
|
Karl Kruse GmbH & Co KG | DDR2 2G 128M x 16 1.8V 400Mhz 84ball FBGA Commercial Temp | 3689 |
|
RFQ | |
DISTI #
ICDRAM1620
|
Rutronik | DDR2 SDRAM 2Gb 128Mx16 400MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 8 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$10.1700 / $13.0700 | Buy Now |
DISTI #
AS4C128M16D2-25BCN
|
Avnet Silica | DRAM Chip DDR2 SDRAM 2G-Bit 128M x 16 1.8V 84-Pin FBGA (Alt: AS4C128M16D2-25BCN) RoHS: Compliant Min Qty: 162 Package Multiple: 162 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DDR2, 2G, 128M x 16 | 1836 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS4C128M16D2-25BCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C128M16D2-25BCN
Alliance Memory Inc
DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
Length | 13.5 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 128MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.095 A | |
Supply Current-Max | 0.36 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10.5 mm |
This table gives cross-reference parts and alternative options found for AS4C128M16D2-25BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C128M16D2-25BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43DR16128-3DBL | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, 10.50 X 13.50 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, LFBGA-84 | Integrated Silicon Solution Inc | AS4C128M16D2-25BCN vs IS43DR16128-3DBL |
V59C1G02168QBLP3 | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, GREEN, FBGA-84 | ProMOS Technologies Inc | AS4C128M16D2-25BCN vs V59C1G02168QBLP3 |
MT47H128M16HG-25EIT:A | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, 11.50 X 14 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | AS4C128M16D2-25BCN vs MT47H128M16HG-25EIT:A |
MT47H128M16RT-25EAAT:C | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, 9 X 12.5 M, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | AS4C128M16D2-25BCN vs MT47H128M16RT-25EAAT:C |
IS43DR16128C-25DBLI | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, WBGA-84 | Integrated Silicon Solution Inc | AS4C128M16D2-25BCN vs IS43DR16128C-25DBLI |
IS43DR16128B-25EBLI | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, 10.50 X 13.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 | Integrated Silicon Solution Inc | AS4C128M16D2-25BCN vs IS43DR16128B-25EBLI |
MT47H128M16RT-25IT:C | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, 9 X 12.50 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | AS4C128M16D2-25BCN vs MT47H128M16RT-25IT:C |
SCB18T2G160AF-25DA2 | DDR DRAM, | Xi'an UniIC Semiconductors Co Ltd | AS4C128M16D2-25BCN vs SCB18T2G160AF-25DA2 |
IS46DR16128-3DBLA1 | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, 10.50 X 13.50 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, LFBGA-84 | Integrated Silicon Solution Inc | AS4C128M16D2-25BCN vs IS46DR16128-3DBLA1 |
MT47H128M16RT-25:C | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, 9 X 12.50 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | AS4C128M16D2-25BCN vs MT47H128M16RT-25:C |