Part Details for AS4/4 by Altech Corporation
Overview of AS4/4 by Altech Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for AS4/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1979
|
Newark | Din Term Blk, Spring, 4 Conn |Altech AS4/4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $3.0000 | Buy Now |
DISTI #
1920-1905-ND
|
DigiKey | SPRING CLAMP1 IN 3OUT 35A600V22- Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
97 In Stock |
|
$1.3364 / $2.6400 | Buy Now |
DISTI #
845-AS44
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Spring, 4 Conn | 0 |
|
$1.3700 | Order Now |
DISTI #
V99:2348_19806470
|
Arrow Electronics | Conn Feed-Through Terminal Block F 4 POS Spring Clamp DIN Rail 35A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1735 | Americas - 50 |
|
$0.5078 | Buy Now |
DISTI #
70279104
|
RS | Conn, TermBlk, DINRail, Feed-Thru, SpringClamp, Angular, 22-10AWG, Gray, 35A, 600V | Altech Corp AS4/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 100 |
|
$1.4500 / $1.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$1.5200 | Buy Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
|
Onlinecomponents.com | Altech AS4/4 Terminal Block, Angular Feed-Thru Spring Cl, 6 mm, 42 x 61.5 RoHS: Compliant | 400 Factory Stock |
|
$1.4400 / $1.8400 | Buy Now |
DISTI #
29532214
|
Verical | Conn Feed-Through Terminal Block F 4 POS Spring Clamp DIN Rail 35A RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1735 | Americas - 50 |
|
$0.5078 | Buy Now |
|
Powell Electronics | DIN Term Blk, Spring, 4 Conn Min Qty: 50 | 264 |
|
$1.9000 | Buy Now |
Part Details for AS4/4
AS4/4 CAD Models
AS4/4 Part Data Attributes
|
AS4/4
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
AS4/4
Altech Corporation
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |