Part Details for AS3V2M16-70BE by Alliance Semiconductor Corporation
Overview of AS3V2M16-70BE by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for AS3V2M16-70BE
AS3V2M16-70BE CAD Models
AS3V2M16-70BE Part Data Attributes:
|
AS3V2M16-70BE
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS3V2M16-70BE
Alliance Semiconductor Corporation
Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 |
Alternate Parts for AS3V2M16-70BE
This table gives cross-reference parts and alternative options found for AS3V2M16-70BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS3V2M16-70BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS3V2M16-55BC | Pseudo Static RAM, 2MX16, 55ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 | Alliance Semiconductor Corporation | AS3V2M16-70BE vs AS3V2M16-55BC |
MT45W2MW16PAFA-60LWT | Pseudo Static RAM, 2MX16, 60ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, FBGA-48 | Micron Technology Inc | AS3V2M16-70BE vs MT45W2MW16PAFA-60LWT |
CY62177V25-70BVI | Standard SRAM, 2MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | AS3V2M16-70BE vs CY62177V25-70BVI |
MT45W2ML16PAFA-60WT | Pseudo Static RAM, 2MX16, 60ns, CMOS, PBGA48, FBGA-48 | Micron Technology Inc | AS3V2M16-70BE vs MT45W2ML16PAFA-60WT |
MT45W4MW16PBA-85IT | Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-48 | Micron Technology Inc | AS3V2M16-70BE vs MT45W4MW16PBA-85IT |
AS3V2M16-70BI | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 | Alliance Semiconductor Corporation | AS3V2M16-70BE vs AS3V2M16-70BI |
UPD4632312AF9-BE75X-BC2 | Standard SRAM, 2MX16, 60ns, CMOS, PBGA48, 8 X 6 MM, TAPE, FBGA-48 | NEC Electronics America Inc | AS3V2M16-70BE vs UPD4632312AF9-BE75X-BC2 |
TC51WHM516AXBN65 | IC 2M X 16 PSEUDO STATIC RAM, 65 ns, PBGA48, 6 X 7 MM, 0.75 MM PITCH, PLASTIC, TFBGA-48, Static RAM | Toshiba America Electronic Components | AS3V2M16-70BE vs TC51WHM516AXBN65 |
MT45W2MV16PFA-60LIT | Pseudo Static RAM, 2MX16, 60ns, CMOS, PBGA48, FBGA-48 | Micron Technology Inc | AS3V2M16-70BE vs MT45W2MV16PFA-60LIT |
MT45W2MW16PFA-85IT | Pseudo Static RAM, 2MX16, 85ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-48 | Micron Technology Inc | AS3V2M16-70BE vs MT45W2MW16PFA-85IT |