Part Details for AS3PJ-M3/86A by Vishay Intertechnologies
Results Overview of AS3PJ-M3/86A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS3PJ-M3/86A Information
AS3PJ-M3/86A by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for AS3PJ-M3/86A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T9989
|
Newark | 3A,600V, std, Avalanche Sm |Vishay AS3PJ-M3/86A RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 / $0.3070 | Buy Now |
DISTI #
AS3PJ-M3/86A
|
Avnet Americas | 3A,600V,STD, Avalanche SM - Tape and Reel (Alt: AS3PJ-M3/86A) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2381 / $0.2430 | Buy Now |
DISTI #
625-AS3PJ-M3/86A
|
Mouser Electronics | Rectifiers 3A 600V RoHS: Compliant | 0 |
|
$0.2500 / $0.6300 | Order Now |
DISTI #
AS3PJ-M3/86A
|
TTI | Rectifiers 3A 600V RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2410 / $0.2480 | Buy Now |
DISTI #
AS3PJ-M3/86A
|
EBV Elektronik | 3A600VSTD Avalanche SM (Alt: AS3PJ-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AS3PJ-M3/86A
AS3PJ-M3/86A CAD Models
AS3PJ-M3/86A Part Data Attributes
|
AS3PJ-M3/86A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AS3PJ-M3/86A
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.1A, 600V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 1.2 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AS3PJ-M3/86A
This table gives cross-reference parts and alternative options found for AS3PJ-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS3PJ-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS3PJHM3/86A | Vishay Semiconductors | Check for Price | DIODE 2.1 A, 600 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | AS3PJ-M3/86A vs AS3PJHM3/86A |