Part Details for AS3PD-M3/87A by Vishay Intertechnologies
Overview of AS3PD-M3/87A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS3PD-M3/87A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T9982
|
Newark | 3A,200V, std, Avalanche Sm |Vishay AS3PD-M3/87A Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 / $0.3000 | Buy Now |
DISTI #
AS3PD-M3/87A
|
Avnet Americas | Diode 200V 3A 3-Pin SMPC T/R - Tape and Reel (Alt: AS3PD-M3/87A) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2349 / $0.2984 | Buy Now |
DISTI #
78-AS3PD-M387A
|
Mouser Electronics | Rectifiers 3A,200V,STD, Avalanche SM RoHS: Compliant | 0 |
|
$0.2220 / $0.2320 | Order Now |
DISTI #
AS3PD-M3/87A
|
TTI | Rectifiers 3A,200V,STD, Avalanche SM RoHS: Compliant pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.2180 / $0.2310 | Buy Now |
DISTI #
AS3PD-M3/87A
|
EBV Elektronik | Diode 200V 3A 3-Pin SMPC T/R (Alt: AS3PD-M3/87A) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AS3PD-M3/87A
AS3PD-M3/87A CAD Models
AS3PD-M3/87A Part Data Attributes
|
AS3PD-M3/87A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AS3PD-M3/87A
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.1A, 200V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 1.2 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AS3PD-M3/87A
This table gives cross-reference parts and alternative options found for AS3PD-M3/87A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS3PD-M3/87A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS3PD-M3/86A | DIODE 2.1 A, 200 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | AS3PD-M3/87A vs AS3PD-M3/86A |
AS3PDHM3_A/I | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.1A, 200V V(RRM), Silicon, TO-277A, | Vishay Intertechnologies | AS3PD-M3/87A vs AS3PDHM3_A/I |
AS3PD-M3/87A | DIODE 2.1 A, 200 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | AS3PD-M3/87A vs AS3PD-M3/87A |
AS3PDHM3/86A | DIODE 2.1 A, 200 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | AS3PD-M3/87A vs AS3PDHM3/86A |