Part Details for AS393AMTR-E1 by Diodes Incorporated
Overview of AS393AMTR-E1 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS393AMTR-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AS393AMTR-E1CT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3987 In Stock |
|
$0.2757 / $0.8300 | Buy Now |
DISTI #
AS393AMTR-E1
|
Avnet Americas | Comparator Dual ±18V/36V 8-Pin SOIC T/R - Tape and Reel (Alt: AS393AMTR-E1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.0646 / $0.0763 | Buy Now |
DISTI #
621-AS393AMTR-E1
|
Mouser Electronics | Analog Comparators LP Dual Comparator 2.0V 36V 25nA 1.0mV RoHS: Compliant | 0 |
|
$0.3120 / $0.8300 | Order Now |
|
Future Electronics | Comparator General Purpose Open Collector 8-SOIC IC COMP OPEN COLLECTOR RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2950 | Buy Now |
DISTI #
AS393AMTR-E1
|
Avnet Silica | Comparator Dual �18V/36V 8-Pin SOIC T/R (Alt: AS393AMTR-E1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
Chip1Cloud | IC COMP OPEN COLLECTOR 8SOIC | 7950 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.1094 | Buy Now |