Part Details for AS3819M3 by Sipex Corporation
Overview of AS3819M3 by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AS3819M3
AS3819M3 CAD Models
AS3819M3 Part Data Attributes:
|
AS3819M3
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
AS3819M3
Sipex Corporation
Adjustable Positive LDO Regulator, 0.7V Dropout, PDSO4, SOT-223, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.7 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5024 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.505 mm |
Alternate Parts for AS3819M3
This table gives cross-reference parts and alternative options found for AS3819M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS3819M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJ48ADJCM | Adjustable Positive LDO Regulator, 0.7V Dropout, PSSO3, TO-263, 3 PIN | Promax-Johnton Electronic Corporation | AS3819M3 vs PJ48ADJCM |
PJ48ADJCW | Adjustable Positive LDO Regulator, 0.7V Dropout, PDSO4, SOT-223, 4 PIN | Promax-Johnton Electronic Corporation | AS3819M3 vs PJ48ADJCW |