Part Details for AS37-H39B-B06S by Broadcom Limited
Overview of AS37-H39B-B06S by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS37-H39B-B06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3593-ND
|
DigiKey | ENCODER HSE Min Qty: 20 Lead time: 64 Weeks Container: Tray |
10 In Stock |
|
$228.8955 | Buy Now |
Part Details for AS37-H39B-B06S
AS37-H39B-B06S CAD Models
AS37-H39B-B06S Part Data Attributes
|
AS37-H39B-B06S
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AS37-H39B-B06S
Broadcom Limited
ENCODER HSE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |