Part Details for AS3604E by Ohmite Mfg Co
Overview of AS3604E by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS3604E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3535
|
Newark | 1/2 Watt Carb Pot Type As 10%/Ohmite/Box Rohs Compliant: Yes |Ohmite AS3604E Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res POT 1K Ohm 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 33.73mm) Solder Lug Panel Mount RoHS: Compliant |
76 In Stock |
|
$18.6900 / $24.1500 | Buy Now |
DISTI #
51653405
|
Verical | Res POT 1K Ohm 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 33.73mm) Solder Lug Panel Mount Min Qty: 3 Package Multiple: 1 | Americas - 73 |
|
$23.2893 / $29.7781 | Buy Now |
|
Master Electronics | Res POT 1K Ohm 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 33.73mm) Solder Lug Panel Mount RoHS: Compliant |
76 In Stock |
|
$18.6900 / $24.1500 | Buy Now |
Part Details for AS3604E
AS3604E CAD Models
AS3604E Part Data Attributes:
|
AS3604E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AS3604E
Ohmite Mfg Co
Potentiometer, 0.5W, 1000ohm, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Manufacturer Series | AS | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | LUG |