Part Details for AS358MTR-G1-50 by Diodes Incorporated
Overview of AS358MTR-G1-50 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS358MTR-G1-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMTH46M7SFVWQ-13
|
Avnet Americas | OP Amp Dual 3V to 36V/±1.5V to ±18V 8-Pin SOIC Tube - Tape and Reel (Alt: DMTH46M7SFVWQ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2397 / $0.2832 | Buy Now |
Part Details for AS358MTR-G1-50
AS358MTR-G1-50 CAD Models
AS358MTR-G1-50 Part Data Attributes:
|
AS358MTR-G1-50
Diodes Incorporated
Buy Now
|
Compare Parts:
AS358MTR-G1-50
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |