-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AS358AMTR-E1CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3754 In Stock |
|
$0.2121 / $0.6400 | Buy Now |
DISTI #
AS358AMTR-E1
|
Avnet Americas | OP Amp Dual GP ±18V/36V 8-Pin SOIC T/R - Tape and Reel (Alt: AS358AMTR-E1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 / $0.0708 | Buy Now |
DISTI #
621-AS358AMTR-E1
|
Mouser Electronics | Operational Amplifiers - Op Amps LP Dual OpAmp 2mV 100dB 20nA 2mV RoHS: Compliant | 3944 |
|
$0.2400 / $0.6400 | Buy Now |
|
Future Electronics | AS358A Series 36 V Low Power Surface Mount Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0620 | Buy Now |
DISTI #
AS358AMTR-E1
|
Avnet Americas | OP Amp Dual GP ±18V/36V 8-Pin SOIC T/R - Tape and Reel (Alt: AS358AMTR-E1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 / $0.0708 | Buy Now |
DISTI #
AS358AMTR-E1
|
Avnet Silica | OP Amp Dual GP �18V/36V 8-Pin SOIC T/R (Alt: AS358AMTR-E1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 3 Days | Silica - 4000 |
|
Buy Now | |
|
Chip1Cloud | IC OPAMP GEN PURP 8-SO | 7000 |
|
RFQ | |
|
LCSC | 20nA Dual SOIC-8 Operational Amplifier ROHS | 60 |
|
$0.0300 / $0.0545 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.1017 | Buy Now |
|
Win Source Electronics | IC OPAMP GEN PURP 8-SO | 282000 |
|
$0.0390 / $0.0590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy