Part Details for AS3543-ECTP by ams
Overview of AS3543-ECTP by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AS3543-ECTP
AS3543-ECTP CAD Models
AS3543-ECTP Part Data Attributes
|
AS3543-ECTP
ams
Buy Now
Datasheet
|
Compare Parts:
AS3543-ECTP
ams
High End Stereo Audio Codec with System PMU, 68-ball CTBGA 0.5mm pitch (6.0mm x 6.0mm), Temperature Range: -20oC - 85oC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMS AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |