Part Details for AS35 20010 by Ametherm Inc
Overview of AS35 20010 by Ametherm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m | |
CO-058BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-100 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 100ft |
Price & Stock for AS35 20010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1116-ND
|
DigiKey | ICL 20 OHM 25% 10A 36MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
52 In Stock |
|
$7.5875 / $16.3500 | Buy Now |
DISTI #
995-AS35-20010
|
Mouser Electronics | Inrush Current Limiters 35mm 20ohms 10A INRSH CURR LIMITER RoHS: Compliant | 63 |
|
$7.9600 / $14.7200 | Buy Now |