Part Details for AS35 10018 by Ametherm Inc
Overview of AS35 10018 by Ametherm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS35 10018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1115-ND
|
DigiKey | ICL 10 OHM 25% 18A 36MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
690 In Stock |
|
$7.9699 / $15.9400 | Buy Now |
DISTI #
995-AS35-10018
|
Mouser Electronics | Inrush Current Limiters 35mm 10ohms 18A INRSH CURR LIMITER RoHS: Compliant | 623 |
|
$7.9600 / $14.7200 | Buy Now |