Part Details for AS339AMTR-E1 by Diodes Incorporated
Overview of AS339AMTR-E1 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS339AMTR-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS339AMTR-E1DI-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3706 / $0.4054 | Buy Now |
DISTI #
AS339AMTR-E1
|
Avnet Americas | Comparator Dual ±18V/36V 14-Pin SOIC T/R - Tape and Reel (Alt: AS339AMTR-E1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 72000 Factory Stock |
|
$0.0764 / $0.0902 | Buy Now |
DISTI #
621-AS339AMTR-E1
|
Mouser Electronics | Analog Comparators LP Quad Comparator 2.0mV 2.0 to 36V 2mV RoHS: Compliant | 0 |
|
$0.4100 | Order Now |
|
Future Electronics | AS339A Series 36 V 400 nA SMT Quad General Purpose Comparator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.0790 | Buy Now |
|
Ameya Holding Limited | IC COMPARATOR SO-14 | 4000 |
|
RFQ | |
DISTI #
AS339AMTR-E1
|
Avnet Silica | Comparator Dual �18V/36V 14-Pin SOIC T/R (Alt: AS339AMTR-E1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |