-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5909
|
Newark | Comparator, 1.3Us, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AS331KTR-G1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3982 |
|
$0.1340 / $0.3990 | Buy Now |
DISTI #
31-AS331KTR-G1CT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3604 In Stock |
|
$0.0822 / $0.3700 | Buy Now |
DISTI #
AS331KTR-G1
|
Avnet Americas | Comparator Single ±18V/36V 5-Pin SOT-23 T/R - Tape and Reel (Alt: AS331KTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1080000 Factory Stock |
|
$0.0624 / $0.0737 | Buy Now |
DISTI #
621-AS331KTR-G1
|
Mouser Electronics | Analog Comparators LP Offset Sgl Comp 2 to 26V 0.4mA RoHS: Compliant | 222249 |
|
$0.0830 / $0.3700 | Buy Now |
DISTI #
70551049
|
RS | Comparators, Analog, LP Offset Sgl Comp 2 to 26V 0.4mA | Diodes Inc AS331KTR-G1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1660 | RFQ |
|
Future Electronics | AS331 Series 36 V 250 nA Single Precision Voltage Comparator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 483000Reel |
|
$0.0806 / $0.0916 | Buy Now |
|
Future Electronics | AS331 Series 36 V 250 nA Single Precision Voltage Comparator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0806 / $0.0893 | Buy Now |
DISTI #
AS331KTR-G1
|
TME | IC: comparator, low-power, Cmp: 1, SMT, SOT25, reel,tape, 200nA Min Qty: 5 | 0 |
|
$0.0800 / $0.1520 | RFQ |
|
Chip 1 Exchange | INSTOCK | 2252 |
|
RFQ | |
DISTI #
AS331KTR-G1
|
Avnet Asia | Comparator Single ±18V/36V 5-Pin SOT-23 T/R (Alt: AS331KTR-G1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0611 / $0.0683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy