Part Details for AS33-M42M-S53 by Broadcom Limited
Overview of AS33-M42M-S53 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2018BA-S3-33N-50.000000 | SiTime | 1 to 110 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator | |
SiT2018BA-S3-33N-50.00 | SiTime | 1 to 110 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator | |
SIT2024BA-S3-33E-101.250000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator |
Price & Stock for AS33-M42M-S53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-AS33-M42M-S53-ND
|
DigiKey | MOD 33MM 42B MT 5V M3 HUB SSI Min Qty: 150 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$79.4995 | Buy Now |
DISTI #
AS33-M42M-S53
|
Avnet Americas | 42-Bit Full Magnetic Energy Harvesting Multi-Turn Absolute Encoder Module Screw Mount - Bulk (Alt: AS33-M42M-S53) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
630-AS33-M42M-S53
|
Mouser Electronics | Encoders 33mm Mod 42b MT 5V M3 Hub SSI RoHS: Compliant | 0 |
|
$76.8100 | Order Now |
DISTI #
AS33-M42M-S53
|
EBV Elektronik | 42-Bit Full Magnetic Energy Harvesting Multi-Turn Absolute Encoder Module Screw Mount (Alt: AS33-M42M-S53) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |