Part Details for AS32S0100 by APEM Inc
Overview of AS32S0100 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS32S0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K6808
|
Newark | Rocker Switch As Panel Snap In Rohs Compliant: Yes |Apem AS32S0100 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $13.8000 | Buy Now |
DISTI #
AS32S0100-ND
|
DigiKey | SWITCH ROCKER SPDT 4A 125V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5744 | Buy Now |
DISTI #
642-AS32S0100
|
Mouser Electronics | Rocker Switches SPDT 4A 125V On-Mom RoHS: Compliant | 0 |
|
$5.5500 / $8.7200 | Order Now |
DISTI #
74998490
|
RS | ROCKER SWITCH AS PANEL SNAP IN | APEM Components AS32S0100 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4700 | RFQ |
|
Onlinecomponents.com | Snap-in rocker switches, Solder lug terminals RoHS: Compliant |
95 In Stock |
|
$5.3800 / $13.3400 | Buy Now |
|
Master Electronics | Snap-in rocker switches, Solder lug terminals RoHS: Compliant |
95 In Stock |
|
$5.3800 / $13.3400 | Buy Now |
Part Details for AS32S0100
AS32S0100 CAD Models
AS32S0100 Part Data Attributes:
|
AS32S0100
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AS32S0100
APEM Inc
Rocker Switch, 4A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 22 deg | |
Actuator Length | 0.125 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 8.4836 mm | |
Body Height | 15.2654 mm | |
Body Length or Diameter | 19.5834 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for AS32S0100
This table gives cross-reference parts and alternative options found for AS32S0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS32S0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS38S0102 | Rocker Switch, 4A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount | APEM Inc | AS32S0100 vs AS38S0102 |
AS36S0101 | Rocker Switch, 4A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount | APEM Inc | AS32S0100 vs AS36S0101 |
AS32S0201 | Rocker Switch, 4A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount | APEM Inc | AS32S0100 vs AS32S0201 |
AS39S0200 | Rocker Switch, 4A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount | APEM Inc | AS32S0100 vs AS39S0200 |
AS37S0102 | Rocker Switch, 4A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount | APEM Inc | AS32S0100 vs AS37S0102 |
AS36S0104 | Rocker Switch, 4A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount | APEM Inc | AS32S0100 vs AS36S0104 |
AS37S0101 | Rocker Switch, 4A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount | APEM Inc | AS32S0100 vs AS37S0101 |
AS36S0209 | Rocker Switch, 4A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount | APEM Inc | AS32S0100 vs AS36S0209 |
AS38S0200 | Rocker Switch, 4A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount | APEM Inc | AS32S0100 vs AS38S0200 |
AS37S0201 | Rocker Switch, 4A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount | APEM Inc | AS32S0100 vs AS37S0201 |