Part Details for AS324MTR-E1 by Diodes Incorporated
Overview of AS324MTR-E1 by Diodes Incorporated
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS324MTR-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5908
|
Newark | Opamp, Soic-14, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AS324MTR-E1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3970 |
|
$0.1730 / $0.7910 | Buy Now |
DISTI #
AS324MTR-E1DICT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3327 In Stock |
|
$0.2916 / $0.8700 | Buy Now |
DISTI #
AS324MTR-E1
|
Avnet Americas | OP Amp Quad GP ±18V/36V 14-Pin SOIC T/R - Tape and Reel (Alt: AS324MTR-E1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0935 | Buy Now |
DISTI #
621-AS324MTR-E1
|
Mouser Electronics | Operational Amplifiers - Op Amps LP Quad OpAmp 2mV 100dB 20nA 0.5mA RoHS: Compliant | 3980 |
|
$0.2810 / $0.7900 | Buy Now |
DISTI #
V79:2366_23280591
|
Arrow Electronics | Op Amp Quad Low Power Amplifier ±18V/36V 14-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 3991 |
|
$0.1733 / $0.6873 | Buy Now |
|
Future Electronics | AS324 Series 36 V 7 mV Low Power Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
|
Future Electronics | AS324 Series 36 V 7 mV Low Power Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 7000UV OFFSET-MAX, BIPOLAR, PDSO14 | 370 |
|
$0.2888 / $0.6189 | Buy Now |
DISTI #
AS324MTR-E1
|
Avnet Americas | OP Amp Quad GP ±18V/36V 14-Pin SOIC T/R - Tape and Reel (Alt: AS324MTR-E1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0935 | Buy Now |
DISTI #
AS324MTR-E1
|
Avnet Americas | OP Amp Quad GP ±18V/36V 14-Pin SOIC T/R - Tape and Reel (Alt: AS324MTR-E1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0935 | Buy Now |