-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14, GREEN, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS324GTR-G1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
4000 In Stock |
|
$0.1248 / $0.1511 | Buy Now |
DISTI #
AS324GTR-G1
|
Avnet Americas | OP Amp Quad GP ±18V/36V 14-Pin TSSOP T/R - Tape and Reel (Alt: AS324GTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 68000 Factory Stock |
|
$0.0871 / $0.1028 | Buy Now |
DISTI #
621-AS324GTR-G1
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Power Quad OpAmp 100dB 20nA 2mV 3-36 RoHS: Compliant | 3781 |
|
$0.1380 / $0.4200 | Buy Now |
|
Future Electronics | Operational Amplifiers - Op Amps Low Power Quad RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1380 | Buy Now |
|
Future Electronics | Operational Amplifiers - Op Amps Low Power Quad RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1380 | Buy Now |
DISTI #
AS324GTR-G1
|
Avnet Silica | OP Amp Quad GP �18V/36V 14-Pin TSSOP T/R (Alt: AS324GTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.1487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS324GTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AS324GTR-G1
Diodes Incorporated
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14, GREEN, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TSSOP | |
Package Description | TSOP2, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 4.96 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 4.4 mm |