Part Details for AS3201F-03-08SD by SMC Corporation of America
Overview of AS3201F-03-08SD by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7608SDZ | Analog Devices | EVALUATION BOARD | |
EVAL-ADGS1208SDZ | Analog Devices | Evaluation board | |
EVAL-ADGS1408SDZ | Analog Devices | Evaluation board |
Price & Stock for AS3201F-03-08SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71751568
|
RS | Speed Controller, 52.6 L x 41 W x 9.8 H mm, R3/8 Port Size, AS Series | SMC Corporation AS3201F-03-08SD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4000 | RFQ |