Part Details for AS2B by TT Electronics Welwyn Components
Overview of AS2B by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS2B
AS2B CAD Models
AS2B Part Data Attributes:
|
AS2B
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
AS2B
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 4W, 0.5; 1; 3; 5%, 20ppm, 0.1ohm - 24000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | SEMI-PRECISION | |
Manufacturer Series | AS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 275 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Temperature | 25 °C | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE |