Part Details for AS2AM4 by Sensata Circuit Breakers
Overview of AS2AM4 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS2AM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AS2AM4-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$6.3000 | Buy Now |
DISTI #
723-1092-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$3.5700 | Buy Now |
|
Onlinecomponents.com | Configurable Switch Body E-Stop - 22.5mm (Round) - Non-Illuminated. RoHS: Compliant |
20 Partner Stock |
|
$5.9000 / $8.9600 | Buy Now |
DISTI #
000000000002735718
|
Sager | Sensata Technologies | 0 |
|
Buy Now | |
DISTI #
C1S119700075550
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 20 |
|
$7.3700 | Buy Now |
|
Master Electronics | Configurable Switch Body E-Stop - 22.5mm (Round) - Non-Illuminated. RoHS: Compliant |
20 Partner Stock |
|
$5.9000 / $8.9600 | Buy Now |