Part Details for AS29LV800T-70RSI by Alliance Semiconductor Corporation
Overview of AS29LV800T-70RSI by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AS29LV800T-70RSI
AS29LV800T-70RSI CAD Models
AS29LV800T-70RSI Part Data Attributes:
|
AS29LV800T-70RSI
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS29LV800T-70RSI
Alliance Semiconductor Corporation
Flash, 512KX16, 70ns, PDSO44, PLASTIC, MO-175AA, SO-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MO-175AA, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3.1 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12.6 mm |
Alternate Parts for AS29LV800T-70RSI
This table gives cross-reference parts and alternative options found for AS29LV800T-70RSI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS29LV800T-70RSI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV800BT-70RSE | Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 | Spansion | AS29LV800T-70RSI vs AM29LV800BT-70RSE |
S29AL008D70MFN010 | Flash, 512KX16, 70ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 | Spansion | AS29LV800T-70RSI vs S29AL008D70MFN010 |
S29AL008D70MFN013 | Flash, 512KX16, 70ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 | Spansion | AS29LV800T-70RSI vs S29AL008D70MFN013 |
HY29LV800TG-70 | Flash, 512KX16, 70ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | AS29LV800T-70RSI vs HY29LV800TG-70 |
AM29LV800BT-70SC | Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 | Spansion | AS29LV800T-70RSI vs AM29LV800BT-70SC |
MX29LV800CTMC-70 | Flash, 512KX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 | Macronix International Co Ltd | AS29LV800T-70RSI vs MX29LV800CTMC-70 |
M29W800DXT70M1F | 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | AS29LV800T-70RSI vs M29W800DXT70M1F |
M29W800DXT70M6T | 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AS29LV800T-70RSI vs M29W800DXT70M6T |
AM29DL800BT70SI | Flash, 512KX16, 70ns, PDSO44, MO-180AAA, SOP-44 | Spansion | AS29LV800T-70RSI vs AM29DL800BT70SI |
S29AL008D70MAI010 | Flash, 512KX16, 70ns, PDSO44, MO-180AAA, SOP-44 | Spansion | AS29LV800T-70RSI vs S29AL008D70MAI010 |