Part Details for AS29F400T-120TI by Alliance Semiconductor Corporation
Overview of AS29F400T-120TI by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AS29F400T-120TI
AS29F400T-120TI CAD Models
AS29F400T-120TI Part Data Attributes:
|
AS29F400T-120TI
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS29F400T-120TI
Alliance Semiconductor Corporation
Flash, 512KX8, 120ns, PDSO48, 12 X 20 MM, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | 10K WRITE/ERASE CYCLE ENDURANCE; ALSO CONFIGURABLE AS 256K X 16 | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AS29F400T-120TI
This table gives cross-reference parts and alternative options found for AS29F400T-120TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS29F400T-120TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS29F400T-120TC | Flash, 512KX8, 120ns, PDSO48, 12 X 20 MM, TSOP1-48 | Alliance Semiconductor Corporation | AS29F400T-120TI vs AS29F400T-120TC |
AM29F400BT-120EKB | Flash, 512KX8, 120ns, PDSO48, TSOP-48 | Spansion | AS29F400T-120TI vs AM29F400BT-120EKB |
M29F400T-120XN1TR | Flash, 512KX8, 120ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | AS29F400T-120TI vs M29F400T-120XN1TR |
M29F400T-120XN3TR | Flash, 512KX8, 120ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | AS29F400T-120TI vs M29F400T-120XN3TR |
AM29F400AT-120FF | Flash, 512KX8, 120ns, PDSO48, REVERSE, TSOP-48 | Spansion | AS29F400T-120TI vs AM29F400AT-120FF |
TMS29F400T-120CDCDL | IC 512K X 8 FLASH 5V PROM, 120 ns, PDSO48, PLASTIC, TSOP-48, Programmable ROM | Texas Instruments | AS29F400T-120TI vs TMS29F400T-120CDCDL |
AM29F400AT-120EK | Flash, 512KX8, 120ns, PDSO48, TSOP-48 | Spansion | AS29F400T-120TI vs AM29F400AT-120EK |
AM29F400T-120FE | Flash, 512KX8, 120ns, PDSO48, REVERSE, TSOP-48 | AMD | AS29F400T-120TI vs AM29F400T-120FE |
AM29F400AT-120FEB | Flash, 512KX8, 120ns, PDSO48, REVERSE, TSOP-48 | Spansion | AS29F400T-120TI vs AM29F400AT-120FEB |
29F400T-12TI | Flash, 512KX8, 120ns, PDSO48, TSOP-48 | Winbond Electronics Corp | AS29F400T-120TI vs 29F400T-12TI |