Memory
AS29F040-150LI
Alliance Semiconductor Corporation
Description: Flash, 512KX8, 150ns, PQCC32, 0.550 X 0.450 INCH, 0.110 INCH HEIGHT, 0.050 INCH PITCH, PLASTIC, MS-016AE, LCC-32

Overview of AS29F040-150LI by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for AS29F040-150LI by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS29F040-150LI by Alliance Semiconductor Corporation

AS29F040-150LI
Alliance Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
0.550 X 0.450 INCH, 0.110 INCH HEIGHT, 0.050 INCH PITCH, PLASTIC, MS-016AE, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
10K WRITE/ERASE CYCLE ENDURANCE
Command User Interface
YES
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Sector Size
64K
Standby Current-Max
0.0004 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. AS29F040-150LI
    Alliance Semiconductor Corporation
    Flash, 512KX8, 150ns, PQCC32, 0.550 X 0.450 INCH, 0.110 INCH HEIGHT, 0.050 INCH PITCH, PLASTIC, MS-016AE, LCC-32
    VS

Alternate Parts for AS29F040-150LI

This table gives cross-reference parts and alternative options found for AS29F040-150LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS29F040-150LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F040-150JE Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD AS29F040-150LI vs AM29F040-150JE
AM29F040-150JI Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 Spansion AS29F040-150LI vs AM29F040-150JI
M29F040-150K3TR 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AS29F040-150LI vs M29F040-150K3TR
M29F040-150XK3 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AS29F040-150LI vs M29F040-150XK3
HY29F040AC-15 Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 SK Hynix Inc AS29F040-150LI vs HY29F040AC-15
M29F040-150K5 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AS29F040-150LI vs M29F040-150K5
WPF512K8C-150PLI5 Flash, 512KX8, 150ns, PQCC32, White Microelectronics AS29F040-150LI vs WPF512K8C-150PLI5
M29F040-150XK6 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AS29F040-150LI vs M29F040-150XK6
MFM8516J-15 Flash, 512KX8, 150ns, CQCC32, CERAMIC, LCC-32 APTA Group Inc AS29F040-150LI vs MFM8516J-15
AM29F040-150JCB Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD AS29F040-150LI vs AM29F040-150JCB
Part Number Description Manufacturer Compare
HY29F040AC-15I Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 SK Hynix Inc AS29F040-150LI vs HY29F040AC-15I
WPF512K8C-150PLM5 Flash, 512KX8, 150ns, PQCC32, White Microelectronics AS29F040-150LI vs WPF512K8C-150PLM5
M29F040-150KB/T Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 Teledyne e2v AS29F040-150LI vs M29F040-150KB/T
WPF512K8B-150PLM5 Flash, 512KX8, 150ns, PQCC32, White Microelectronics AS29F040-150LI vs WPF512K8B-150PLM5
AM29F040-150JE Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD AS29F040-150LI vs AM29F040-150JE
HY29F040P-15E Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 SK Hynix Inc AS29F040-150LI vs HY29F040P-15E
MFM8516JM-15E Flash, 512KX8, 150ns, CQCC32, CERAMIC, LCC-32 APTA Group Inc AS29F040-150LI vs MFM8516JM-15E
WPF512K8T-150PLM5 Flash, 512KX8, 150ns, PQCC32, White Microelectronics AS29F040-150LI vs WPF512K8T-150PLM5
AM29F040-150PE Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 AMD AS29F040-150LI vs AM29F040-150PE
HY29F040C-15E Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 SK Hynix Inc AS29F040-150LI vs HY29F040C-15E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS29F040-150LI by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS29F040-150LI by Alliance Semiconductor Corporation

  • Please alert me when AS29F040-150LI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AS29F040-150LI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS29F040-150LI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AS29F040-150LI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS29F040-150LI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS29F040-150LI by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: