Part Details for AS29CF010-55CCIN by Alliance Memory Inc
Results Overview of AS29CF010-55CCIN by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS29CF010-55CCIN Information
AS29CF010-55CCIN by Alliance Memory Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS29CF010-55CCIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3770
|
Newark | Flash Memory, 1Mbit, -40 To 85Deg C, Flash Memory Type:Parallel Nor, Memory Configuration:128K X 8... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$2.7700 | Buy Now |
DISTI #
1450-AS29CF010-55CCIN-ND
|
DigiKey | IC FLSH 1MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
144 In Stock |
|
$3.6259 / $4.5800 | Buy Now |
DISTI #
AS29CF010-55CCIN
|
Avnet Americas | NOR Flash 1Mbit 128K X 8bit Parallel 5V 55ns 32-Pin PLCC - Rail/Tube (Alt: AS29CF010-55CCIN) RoHS: Not Compliant Min Qty: 150 Package Multiple: 30 Lead time: 20 Weeks, 0 Days Container: Tube | 3020 Factory Stock |
|
$2.6976 / $2.8905 | Buy Now |
DISTI #
913-AS29CF010-55CCIN
|
Mouser Electronics | NOR Flash Parallel NOR Flash 1M, 128k x 8, 5V, PLCC 32, 55NS, INDUSTRIAL TEMP - Tube | 150 |
|
$3.5600 / $4.5800 | Buy Now |
|
Future Electronics | IC NOR FLSH 1MBIT PARALLEL 32PLCC RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 30 Lead time: 20 Weeks Container: Tube |
0 Tube |
|
$2.7400 / $2.8400 | Buy Now |
DISTI #
AS29CF010-55CCIN
|
TME | IC: FLASH memory, 1MbFLASH, 128kx8bit, 55ns, PLCC32, parallel Min Qty: 1 | 105 |
|
$3.3600 / $4.6800 | Buy Now |
|
Karl Kruse GmbH & Co KG | Parellel 1M NOR Flash 128k x 8 5V PLCC 32 55NS INDUSTRIAL TEMP | 6290 |
|
RFQ | |
DISTI #
AS29CF010-55CCIN
|
Avnet Silica | (Alt: AS29CF010-55CCIN) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS29CF010-55CCIN
AS29CF010-55CCIN CAD Models
AS29CF010-55CCIN Part Data Attributes
|
AS29CF010-55CCIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS29CF010-55CCIN
Alliance Memory Inc
Flash Memory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | PLCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 3.4 mm | |
Sector Size | 32K | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AS29CF010-55CCIN
This table gives cross-reference parts and alternative options found for AS29CF010-55CCIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS29CF010-55CCIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29F010B-55JI | Spansion | Check for Price | Flash, 128KX8, 55ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | AS29CF010-55CCIN vs AM29F010B-55JI |
AM29F010-55JE | Spansion | Check for Price | Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AS29CF010-55CCIN vs AM29F010-55JE |
AT49HF010-55JL | Atmel Corporation | Check for Price | Flash, 128KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | AS29CF010-55CCIN vs AT49HF010-55JL |
IS29F010-55PL | Integrated Silicon Solution Inc | Check for Price | Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AS29CF010-55CCIN vs IS29F010-55PL |
AM29F010A-55JI | Spansion | Check for Price | Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AS29CF010-55CCIN vs AM29F010A-55JI |
SST39SF010A-55-4I-NHE-T | Microchip Technology Inc | $2.2822 | IC,EEPROM,NOR FLASH,128KX8,CMOS,LDCC,32PIN,PLASTIC | AS29CF010-55CCIN vs SST39SF010A-55-4I-NHE-T |
SST29SF010-55-4C-NH | Silicon Storage Technology | Check for Price | Flash, 128KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | AS29CF010-55CCIN vs SST29SF010-55-4C-NH |
SST39SF010A-55-4C-NHE-T | Microchip Technology Inc | $2.3600 | IC,EEPROM,NOR FLASH,128KX8,CMOS,LDCC,32PIN,PLASTIC | AS29CF010-55CCIN vs SST39SF010A-55-4C-NHE-T |
AM29F010B-55JF | Spansion | Check for Price | Flash, 128KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | AS29CF010-55CCIN vs AM29F010B-55JF |