Part Details for AS2941T by Sipex Corporation
Overview of AS2941T by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS2941T
AS2941T CAD Models
AS2941T Part Data Attributes
|
AS2941T
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
AS2941T
Sipex Corporation
Adjustable Positive LDO Regulator, 5V Min, 20V Max, 1V Dropout, PSSO5, TO-263, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TO-263, | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.287 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.6 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 9.04 mm |
Alternate Parts for AS2941T
This table gives cross-reference parts and alternative options found for AS2941T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS2941T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2941T/NOPB | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-TO-220 -40 to 125 | Texas Instruments | AS2941T vs LM2941T/NOPB |
LM2941CT/NOPB | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-TO-220 0 to 125 | Texas Instruments | AS2941T vs LM2941CT/NOPB |
LM2941T/LF03 | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-TO-220 | Texas Instruments | AS2941T vs LM2941T/LF03 |
LM2941T/LB03 | 1A Low Dropout Adjustable Regulator 5-TO-220 | Texas Instruments | AS2941T vs LM2941T/LB03 |
LM2941CT | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-TO-220 0 to 125 | Texas Instruments | AS2941T vs LM2941CT |
AS2941U | Adjustable Positive LDO Regulator, 5V Min, 20V Max, 1V Dropout, PSFM5, TO-220, 5 PIN | Sipex Corporation | AS2941T vs AS2941U |
LM2941CT/LF04 | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-TO-220 | Texas Instruments | AS2941T vs LM2941CT/LF04 |
LM2941T | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-TO-220 -40 to 125 | Texas Instruments | AS2941T vs LM2941T |
LM2941CT/LF03 | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-TO-220 | Texas Instruments | AS2941T vs LM2941CT/LF03 |