Part Details for AS2920M3 by Sipex Corporation
Overview of AS2920M3 by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS2920M3
AS2920M3 CAD Models
AS2920M3 Part Data Attributes:
|
AS2920M3
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
AS2920M3
Sipex Corporation
Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.5V Dropout, PDSO4, SOT-223, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.5 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5024 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 26 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.505 mm |