AS2887R-3.3
Description: Regulator, 1 Output, BIPolar,

Overview of AS2887R-3.3 by Alpha Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy Automotive

CAD Models for AS2887R-3.3 by Alpha Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS2887R-3.3 by Alpha Semiconductor

AS2887R-3.3
Alpha Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALPHA SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
30 V
JESD-609 Code
e0
Line Regulation-Max
0.0066%
Load Regulation-Max
0.0099%
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
3 A
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SMSIP3H,.38,90TB
Qualification Status
Not Qualified
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.3 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
3%
Want to compare parts?
  1. AS2887R-3.3
    Alpha Semiconductor
    Regulator, 1 Output, BIPolar,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS2887R-3.3 by Alpha Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS2887R-3.3 by Alpha Semiconductor

Select Manufacturer
Which Manufacturer of AS2887R-3.3 would you like to use for your alert(s)?
  • Please alert me when AS2887R-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS2887R-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS2887R-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS2887R-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS2887R-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS2887R-3.3 by Alpha Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: