Part Details for AS2850AT by Sipex Corporation
Overview of AS2850AT by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS2850AT
AS2850AT CAD Models
AS2850AT Part Data Attributes
|
AS2850AT
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
AS2850AT
Sipex Corporation
Adjustable Positive LDO Regulator, 1.2V Min, 9V Max, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-263, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TO-263, SMSIP3H,.55TB | |
Reach Compliance Code | unknown | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input-Output Voltage Differential-Max | 5.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 10.287 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 0.3% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -45 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 9 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.597 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.6 mm | |
Terminal Position | SINGLE | |
Width | 9.04 mm |
Alternate Parts for AS2850AT
This table gives cross-reference parts and alternative options found for AS2850AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS2850AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS1117U | Adjustable Positive LDO Regulator, 1.25V Min, 18.8V Max, 1.2V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | Sipex Corporation | AS2850AT vs AS1117U |
MC33269T | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, SFM3, TO-220AB, 3 PIN | onsemi | AS2850AT vs MC33269T |
AP1117SK-7 | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, BIPolar, PDSO3, LEAD FREE, SOT-223, 3 PIN | Diodes Incorporated | AS2850AT vs AP1117SK-7 |
APX1117EG-U | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.3V Dropout, BIPolar, PDSO3, GREEN, SOT-223, 4 PIN | Diodes Incorporated | AS2850AT vs APX1117EG-U |
CS-5201-1STR3 | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.2V Dropout, PSSO3, SOT-223, 3 PIN | Cherry Semiconductor Corporation | AS2850AT vs CS-5201-1STR3 |
AP1117EL | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, BIPolar, PDSO4, LEAD FREE, SOT-223, 3 PIN | Diodes Incorporated | AS2850AT vs AP1117EL |
PJ1117CW | Adjustable Positive LDO Regulator, 1.3V Dropout, PDSO4, SOT-223, 4 PIN | Promax-Johnton Electronic Corporation | AS2850AT vs PJ1117CW |
LX8585-00CDDT | Adjustable Positive LDO Regulator, 2.5V Min, 3.6V Max, 1.4V Dropout, PSSO3, POWER, PLASTIC, TO-263, 3 PIN | Microsemi Corporation | AS2850AT vs LX8585-00CDDT |
AS2850AT | Adjustable Positive LDO Regulator, 1.2V Dropout, PSSO2, PLASTIC, TO-263, D2PAK-3 | Calogic Inc | AS2850AT vs AS2850AT |
CS5203A-1GT3 | 1.25 V-13V ADJUSTABLE POSITIVE LDO REGULATOR, 1.15V DROPOUT, PBFM3, TO-220, 3 PIN | onsemi | AS2850AT vs CS5203A-1GT3 |