There are no models available for this part yet.
Overview of AS259M1-12 by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AS259M1-12 by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4480 |
|
RFQ | ||||
Quest Components | RF SWITCH, Single, SPST, 8 Pin, Plastic, SOP | 3584 |
|
$1.8000 / $3.6000 | Buy Now |
CAD Models for AS259M1-12 by Skyworks Solutions Inc
Part Data Attributes for AS259M1-12 by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
SOP8,.25
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
1dB Compression Point
|
16 dBm
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
33.01 dBm
|
Insertion Loss-Max
|
1.2 dB
|
Isolation-Min
|
30 dB
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
On Time-Nom
|
0.006 µs
|
Operating Frequency-Max
|
2500 MHz
|
Operating Frequency-Min
|
0.3 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOP8,.25
|
Port Termination
|
ABSORPTIVE
|
Power Supplies
|
-5/-8 V
|
RF/Microwave Device Type
|
SPST
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
VSWR-Max
|
1.8
|
Alternate Parts for AS259M1-12
This table gives cross-reference parts and alternative options found for AS259M1-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS259M1-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS259M1-12 | SPST, 0MHz Min, 2500MHz Max, 1.2dB Insertion Loss-Max, SOIC-8 | Alpha Industries | AS259M1-12 vs AS259M1-12 |
Related Parts for AS259M1-12
-
AS186-302LFRF/Microwave Switches
-
AL106-84LFRF/Microwave Amplifiers
-
AS1580TLinear Regulator ICs
-
PIC16F873A-I/SSMicrocontrollers
-
UPW2A470MPD1TDFixed Capacitors
-
FSI-125-03-G-S-AD-TRHeaders and Edge Type Connectors
-
AT-119TRRF/Microwave Attenuators
-
744066220Fixed Inductors
-
V48C12C150BLPower Supply Modules