Part Details for AS2533P by ams
Overview of AS2533P by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AS2533P
AS2533P CAD Models
AS2533P Part Data Attributes:
|
AS2533P
ams
Buy Now
Datasheet
|
Compare Parts:
AS2533P
ams
IC TELEPHONE MULTIFUNCTION CKT, PDIP28, DIP-28, Telephone Circuit
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMS AG | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | TELEPHONE MULTIFUNCTION CIRCUIT | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |