Part Details for AS2525F by ams
Overview of AS2525F by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS2525F
AS2525F CAD Models
AS2525F Part Data Attributes:
|
AS2525F
ams
Buy Now
Datasheet
|
Compare Parts:
AS2525F
ams
IC TELEPHONE MULTIFUNCTION CKT, UUC, DIE, Telephone Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS AG | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPTIONAL 1:2 MAKE-BREAK RATIO | |
JESD-30 Code | X-XUUC-N | |
Make-break Ratio | 2:3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELEPHONE MULTIFUNCTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |