Part Details for AS2525 by ams
Overview of AS2525 by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS2525
AS2525 CAD Models
AS2525 Part Data Attributes:
|
AS2525
ams
Buy Now
Datasheet
|
Compare Parts:
AS2525
ams
IC TELEPHONE MULTIFUNCTION CKT, PQFP44, TQFP-44, Telephone Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS AG | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G44 | |
Number of Terminals | 44 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | TELEPHONE MULTIFUNCTION CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |