Part Details for AS2376QS-13 by Diodes Incorporated
Overview of AS2376QS-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for AS2376QS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AS2376QS-13CT-ND
|
DigiKey | OPAMP GENERAL PURPOSE SO-8 T&R 2 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3132 / $1.4100 | Buy Now |
DISTI #
AS2376QS-13
|
Avnet Americas | OP Amp Dual 2V/s 2.2V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: AS2376QS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 1022500 Factory Stock |
|
$0.3011 | Buy Now |
DISTI #
621-AS2376QS-13
|
Mouser Electronics | Operational Amplifiers - Op Amps OpAmp General Purpose SO-8 T&R 2.5K RoHS: Compliant | 1301 |
|
$0.3130 / $1.4400 | Buy Now |
|
Future Electronics | Operational Amplifiers - Op Amps OpAmp General Purpose SO-8 TR 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3150 | Buy Now |
DISTI #
AS2376QS-13
|
TME | IC: operational amplifier, 5.5MHz, SO8, 2.2÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$1.2100 / $1.9500 | RFQ |
DISTI #
AS2376QS-13
|
Avnet Silica | OP Amp Dual 2V/�s 2.2V to 5.5V 8-Pin SOIC T/R (Alt: AS2376QS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 7500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.4500 / $1.5700 | Buy Now |
Part Details for AS2376QS-13
AS2376QS-13 CAD Models
AS2376QS-13 Part Data Attributes
|
AS2376QS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AS2376QS-13
Diodes Incorporated
Operational Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |