AS230-348LF
Skyworks Solutions Inc
Description: Diversity Switch, 0MHz Min, 6000MHz Max, 1 Func, 1.4dB Insertion Loss-Max, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, QFN-16

Overview of AS230-348LF by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AS230-348LF by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS230-348LF by Skyworks Solutions Inc

AS230-348LF
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
3 X 3 MM, ROHS COMPLIANT, PLASTIC, QFN-16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
1dB Compression Point
35 dBm
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
39.03 dBm
Insertion Loss-Max
1.4 dB
Isolation-Min
13 dB
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
16
On Time-Nom
0.012 µs
Operating Frequency-Max
6000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC16,.12SQ,20
Port Termination
REFLECTIVE
RF/Microwave Device Type
DIVERSITY SWITCH
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
VSWR-Max
1.17
Want to compare parts?
  1. AS230-348LF
    Skyworks Solutions Inc
    Diversity Switch, 0MHz Min, 6000MHz Max, 1 Func, 1.4dB Insertion Loss-Max, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, QFN-16
    VS

Related Parts for AS230-348LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS230-348LF by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS230-348LF by Skyworks Solutions Inc

  • Please alert me when AS230-348LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AS230-348LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS230-348LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AS230-348LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS230-348LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS230-348LF by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: