Part Details for AS230-348 by Skyworks Solutions Inc
Overview of AS230-348 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS230-348
AS230-348 CAD Models
AS230-348 Part Data Attributes
|
AS230-348
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS230-348
Skyworks Solutions Inc
Diversity Switch, 0MHz Min, 6000MHz Max, 1 Func, 1.4dB Insertion Loss-Max, 3 X 3 MM, PLASTIC, QFN-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LCC16,.12SQ,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 35 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 39.03 dBm | |
Insertion Loss-Max | 1.4 dB | |
Isolation-Min | 13 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 0.012 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Port Termination | REFLECTIVE | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.17 |