Part Details for AS22BW by NKK Switches
Results Overview of AS22BW by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS22BW Information
AS22BW by NKK Switches is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AS22BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4498
|
Newark | Subminiature Slide |Nkk Switches AS22BW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $11.0300 | Buy Now |
DISTI #
3937-AS22BW-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tube MARKETPLACE PRODUCT |
3 In Stock |
|
$6.4909 / $9.6000 | Buy Now |
DISTI #
AS22BW-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4100 | Buy Now |
DISTI #
633-AS22BW
|
Mouser Electronics | Slide Switches DPDT ON-ON FLUSH ACTUATR EXTD PC .4VA RoHS: Compliant | 0 |
|
$6.2700 / $7.5200 | Order Now |
DISTI #
71935251
|
RS | Slide Switch, Sealed, DPDT, ON-NONE-ON, Flush Actuator, Wire Terminal,0.4A,28VAC/DC | NKK Switches A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7800 / $7.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$5.2400 / $5.5000 | Buy Now |
DISTI #
AS22BW
|
TTI | Slide Switches DPDT ON-ON FLUSH ACTUATR EXTD PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.3300 / $6.7000 | Buy Now |
Part Details for AS22BW
AS22BW CAD Models
AS22BW Part Data Attributes
|
AS22BW
NKK Switches
Buy Now
|
Compare Parts:
AS22BW
NKK Switches
Select a part to compare: |
Samacsys Manufacturer | NKK Switches |