Part Details for AS227-000 by Skyworks Solutions Inc
Overview of AS227-000 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS227-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | SKYWORKS AS227-000 GaAs SP3T Switch 300 kHz - 2.0 GHz High Power BARE DIE | 100 in Stock |
|
RFQ |