Part Details for AS225-313LF by Skyworks Solutions Inc
Overview of AS225-313LF by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for AS225-313LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$3.0000 | Buy Now |
|
Quest Components | 100 MHz - 6000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.75 dB INSERTION LOSS | 1215 |
|
$0.4500 / $1.0800 | Buy Now |
|
Quest Components | 100 MHz - 6000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.75 dB INSERTION LOSS | 4 |
|
$3.0000 / $4.0000 | Buy Now |
|
NexGen Digital | 144 |
|
RFQ | ||
|
Chip1Cloud | IC SW SPDT 0.1-6GHZ GAAS 6-QFN | 33000 |
|
RFQ |
Part Details for AS225-313LF
AS225-313LF CAD Models
AS225-313LF Part Data Attributes:
|
AS225-313LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS225-313LF
Skyworks Solutions Inc
SPDT, 100MHz Min, 6000MHz Max, 1 Func, 0.75dB Insertion Loss-Max, GAAS, QFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 35.05 dBm | |
Insertion Loss-Max | 0.75 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.12 |