AS221-306LF
Skyworks Solutions Inc
Description: SP4T, 100MHz Min, 2500MHz Max, 1.2dB Insertion Loss-Max, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-16

Overview of AS221-306LF by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
71920-306LF Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 6 position, 2.54mm (.100in) Pitch.
87606-306LF Amphenol Communications Solutions Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Double Row, 12 positions
77315-413-06LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 6 Positions 2.54mm (0.100in) Pitch, Right Angle

Price & Stock for AS221-306LF by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AS221-306LF-B
Richardson RFPD RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for AS221-306LF by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS221-306LF by Skyworks Solutions Inc

AS221-306LF
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-16
Reach Compliance Code
unknown
Additional Feature
HIGH ISOLATION
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
36.02 dBm
Insertion Loss-Max
1.2 dB
JESD-609 Code
e3
Operating Frequency-Max
2500 MHz
Operating Frequency-Min
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
SP4T
Terminal Finish
Matte Tin (Sn)
VSWR-Max
1.3
Want to compare parts?
  1. AS221-306LF
    Skyworks Solutions Inc
    SP4T, 100MHz Min, 2500MHz Max, 1.2dB Insertion Loss-Max, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-16
    VS

Related Parts for AS221-306LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS221-306LF by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS221-306LF by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of AS221-306LF would you like to use for your alert(s)?
  • Please alert me when AS221-306LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS221-306LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS221-306LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS221-306LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS221-306LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS221-306LF by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: