-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Switch, 100MHz Min, 3000MHz Max, 1 Func, 0.6dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R0132
|
Newark | Ic, Switch, Rf, Spdt, 0.01-3.0Ghz, Frequency Min:100Mhz, Frequency Max:3Ghz, Rf Ic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Skyworks Solutions AS214-92LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 743 |
|
$0.5670 / $1.1300 | Buy Now |
DISTI #
863-1239-1-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ SC70-6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34489 In Stock |
|
$0.4228 / $1.0900 | Buy Now |
DISTI #
873-AS214-92LF
|
Mouser Electronics | RF Switch ICs 100-3000MHz IL .4dB Iso 26dB @ 2.4GHz RoHS: Compliant | 24476 |
|
$0.4220 / $1.0900 | Buy Now |
DISTI #
32422931
|
Verical | RF Switch SPDT 100MHz to 3GHz 22dB 6-Pin SC-88 Min Qty: 3000 Package Multiple: 3000 Date Code: 1852 | Americas - 3000 |
|
$0.5500 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 1505 |
|
RFQ | ||
|
Quest Components | DIVERSITY SWITCH, 100MHZ MIN, 3000MHZ MAX, 1 FUNC, 0.6DB INSERTION LOSS-MAX, GAAS | 804 |
|
$0.6330 / $1.5825 | Buy Now |
DISTI #
AS214-92LF
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 9000 | 3000 |
|
$0.4000 | Buy Now |
DISTI #
AS214-92LF-B
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | IC SW SPDT 0.1-3GHZ GAAS SC70-6 | 10200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS214-92LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS214-92LF
Skyworks Solutions Inc
Diversity Switch, 100MHz Min, 3000MHz Max, 1 Func, 0.6dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.4 |