Part Details for AS20-1R5K-RC by Allied Components International
Overview of AS20-1R5K-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS20-1R5K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-AS20-1R5K-RC-ND
|
DigiKey | 1.5UH 10% AXIAL SHIELDED IND. Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$0.6500 / $0.9800 | Buy Now |
Part Details for AS20-1R5K-RC
AS20-1R5K-RC CAD Models
AS20-1R5K-RC Part Data Attributes
|
AS20-1R5K-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AS20-1R5K-RC
Allied Components International
General Purpose Inductor, 1.5uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 29 | |
Rated Current-Max | 0.825 A | |
Self Resonance Frequency | 136 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |