There are no models available for this part yet.
Overview of AS2.5/4/BU by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AS2.5/4/BU by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK1968
|
Newark | Din Term Blk, Spring, Feed-Thru |Altech AS2.5/4/BU RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.1300 | Buy Now | |
DISTI #
1920-AS2.5/4/BU-ND
|
DigiKey | DIN TERM BLK, SPRING, FEED-THRU Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9998 | Buy Now | |
DISTI #
845-AS2.5/4/BU
|
Mouser Electronics | Terminal Block Tools & Accessories DIN Term Blk, Spring, Feed-Thru | 0 |
|
$1.3100 / $1.7100 | Order Now | |
DISTI #
71976489
|
RS | DIN Term Block, Spring, Feed-Thru Angular,25A,600V,22-12AWG,5mm, Blue | Altech Corp AS2.5/4/BU RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.5500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$1.2700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.6800 | Buy Now | ||
DISTI #
10121508
|
TestEquity LLC | Altech AS2.5/4/BU DIN Term Blk, Spring, Feed-Thru Angular, 25A, 600V, 22-12AWG, 5mm, blue | 0 |
|
$1.9100 | Buy Now |
CAD Models for AS2.5/4/BU by Altech Corporation
Part Data Attributes for AS2.5/4/BU by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Altech
|