Part Details for AS195-306 by Skyworks Solutions Inc
Overview of AS195-306 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS195-306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100 MHZ - 2000 MHZ RF/MICROWAVE SGL POLE FIVE THROW SWITCH, 1.1 DB INSERTION LOSS | 3000 |
|
$1.7955 / $5.1300 | Buy Now |
Part Details for AS195-306
AS195-306 CAD Models
AS195-306 Part Data Attributes
|
AS195-306
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS195-306
Skyworks Solutions Inc
SP5T, 100MHz Min, 2000MHz Max, 1.1dB Insertion Loss-Max, 4 X 4 MM, MLF-16, 16 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.1 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SP5T | |
VSWR-Max | 1.6 |