Part Details for AS195-300 by Skyworks Solutions Inc
Overview of AS195-300 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for AS195-300
AS195-300 CAD Models
AS195-300 Part Data Attributes:
|
AS195-300
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS195-300
Skyworks Solutions Inc
SP5T, 100MHz Min, 2000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, MLF-16, 16 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LCC16,.16SQ,25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Min | 21 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 0.1 µs | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Port Termination | REFLECTIVE | |
Power Supplies | 3 V | |
RF/Microwave Device Type | SP5T | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.6 |