Part Details for AS192-300 by Skyworks Solutions Inc
Overview of AS192-300 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Part Details for AS192-300
AS192-300 CAD Models
AS192-300 Part Data Attributes
|
AS192-300
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS192-300
Skyworks Solutions Inc
SP4T, 100MHz Min, 2500MHz Max, 1.3dB Insertion Loss-Max, 4 X 4 MM, MLF-16, 16 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 1.3 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SP4T | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.4 |