Part Details for AS191-73 by Skyworks Solutions Inc
Overview of AS191-73 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS191-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | RF Switch SPDT 100MHz to 4GHz 14dB 6-Pin SOT-6 | 2500 |
|
RFQ |
Part Details for AS191-73
AS191-73 CAD Models
AS191-73 Part Data Attributes
|
AS191-73
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS191-73
Skyworks Solutions Inc
Diversity Switch, 100MHz Min, 4000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS, ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 37.78 dBm | |
Insertion Loss-Max | 1 dB | |
Isolation-Min | 14 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.1 µs | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.3 |
Alternate Parts for AS191-73
This table gives cross-reference parts and alternative options found for AS191-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS191-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AH002R2-12 | Diversity Switch, 0.3MHz Min, 2500MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, SOIC-8 | Skyworks Solutions Inc | AS191-73 vs AH002R2-12 |
AS191-73LF | Diversity Switch, 100MHz Min, 4000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS, GREEN, ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN | Skyworks Solutions Inc | AS191-73 vs AS191-73LF |